Cart

DTD123YCT116

ROHM DTD123YCT116

image shown is a representation only

ROHM

NPN DIGITALTRANS. 2,2K/10K 50V
Supplier: ROHM
Matchcode: DTD123YC
Rutronik No.: TDSTD9094
Unit Pack: 3000
MOQ: 6000
package: SOT23
Packaging: REEL
Please login
0.0549 $
329.40 $

Prices

6,000 0.0549 $
12,000 0.0522 $
18,000 0.0472 $
30,000 0.0434 $

Parameter

Package
SOT23
Polarisation
NPN
I(C)
0.5 A
V(CEO)
50 V
Current gain
56
P(tot)
0.2 W
V(CBO)
50 V
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
Customs Tariff No.
85412100000
Country
South Korea
ABC-Code
C
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?