Cart

DTD123TKT146

ROHM

NPN DIGI-TRANS.2,2K 40V SMT3
Supplier: ROHM
Matchcode: DTD123TK
Rutronik No.: TDSTD9137
Unit Pack: 3000
MOQ: 3000
package: SMT3
Packaging: REEL
Please login
0.1245 $
373.50 $

Prices

3,000 0.1245 $
6,000 0.1158 $
9,000 0.1102 $
12,000 0.0996 $
21,000 0.0915 $

Parameter

Package
SMT3
Polarisation
NPN
I(C)
0.5 A
V(CEO)
40 V
Current gain
250
P(tot)
0.2 W
V(CBO)
50 V
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412100000
Country
Philippines
ABC-Code
C
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?