Cart

DTC614TUT106

ROHM

NPN DIGITALTRAN.10K 20V UMT3
Supplier: ROHM
Matchcode: DTC614TU
Rutronik No.: TDSTD8734
Unit Pack: 3000
MOQ: 3000
package: SOT323
Packaging: REEL
Please login
0.1194 $
358.20 $

Prices

3,000 0.1194 $
6,000 0.1111 $
9,000 0.1057 $
15,000 0.0956 $
21,000 0.0878 $

Parameter

Package
SOT323
Polarisation
NPN
I(C)
0.6 A
V(CEO)
20 V
P(tot)
0.2 W
V(CBO)
20 V
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412100000
Country
Philippines
ABC-Code
C
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?