Cart

DTC144VKAT146

ROHM

NPN DIGITALTRANS. 10K/47K SMT3
Supplier: ROHM
Matchcode: DTC144VKA
Rutronik No.: TDSTD6997
Unit Pack: 3000
MOQ: 3000
package: SMT3
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.0302 $
90.60 $

Prices

3,000 0.0302 $
12,000 0.0278 $
39,000 0.0258 $

Parameter

Package
SMT3
Polarisation
NPN
I(C)
0.03 A
V(CEO)
50 V
Current gain
33
P(tot)
0.2 W
V(CBO)
50 V
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412100000
Country
ABC-Code
C
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?