Cart

DTC144TKAT146

ROHM

NPN DIGITALTRANS. 47K SMT3
Supplier: ROHM
Matchcode: DTC144TKA
Rutronik No.: TDSTD7289
Unit Pack: 3000
MOQ: 6000
package: SMT3
Packaging: REEL
Please login
0.0389 $
233.40 $

Prices

6,000 0.0389 $
12,000 0.037 $
18,000 0.0334 $
30,000 0.0307 $

Parameter

Package
SMT3
Polarisation
NPN
I(C)
0.1 A
V(CEO)
50 V
Current gain
250
P(tot)
0.2 W
V(CBO)
50 V
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412100000
Country
Philippines
ABC-Code
C
Supplier Lead time
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?