Cart

DTC144EEBTL

ROHM

NPN DIGITALTRANS. 47K/47K EMT3F
Supplier: ROHM
Matchcode: DTC144EEB
Rutronik No.: TDSTD8688
Unit Pack: 3000
MOQ: 6000
package: EMT3
Packaging: REEL
On request
0.0305 $
183.00 $

Prices

6,000 0.0305 $
12,000 0.029 $
18,000 0.0263 $
36,000 0.0241 $

Parameter

Package
EMT3
Polarisation
NPN
I(C)
0.03 A
V(CEO)
50 V
Current gain
33
P(tot)
0.2 W
V(CBO)
50 V
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412100000
Country
Thailand
ABC-Code
C
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?