Cart

DTC144ECAHZGT116

ROHM DTC144ECAHZGT116

image shown is a representation only

ROHM

NPN DIGITALTRANS. 47K/47K SOT23
Supplier: ROHM
Matchcode: DTC144ECAHZG
Rutronik No.: TDSTD8799
Unit Pack: 3000
MOQ: 6000
package: SOT23
Packaging: REEL
On request
0.0307 $
184.20 $

Prices

6,000 0.0307 $
12,000 0.0292 $
18,000 0.0264 $
30,000 0.0243 $

Parameter

Package
SOT23
Polarisation
NPN
I(C)
0.1 A
V(CEO)
50 V
P(tot)
0.2 W
V(CBO)
50 V
Automotive
AEC-Q(101)
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412100000
Country
South Korea
ABC-Code
C
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?