Cart

DTC143ZU3T106

ROHM

NPN DIGIT.TRANS.4,7K/47K UMT3
Supplier: ROHM
Matchcode: DTC143ZU3T106
Rutronik No.: TDSTD9088
Unit Pack: 3000
MOQ: 6000
package: UMT3
Packaging: REEL
Please login
0.0381 $
228.60 $

Prices

6,000 0.0381 $
12,000 0.0362 $
18,000 0.0327 $
36,000 0.0301 $

Parameter

Package
UMT3
Polarisation
NPN
I(C)
0.1 A
V(CEO)
50 V
P(tot)
0.2 W
V(CBO)
50 V
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412100000
Country
Philippines
ABC-Code
C
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?