Cart

DTC143ZKAT146

ROHM

NPN DIGITALTRANS.4,7K/47K SMT3
Supplier: ROHM
Matchcode: DTC143ZKA
Rutronik No.: TDSTD8010
Unit Pack: 3000
MOQ: 6000
package: SMT3
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0252 $
151.20 $

Prices

6,000 0.0252 $
12,000 0.0232 $
39,000 0.0216 $

Parameter

Package
SMT3
Polarisation
NPN
I(C)
0.1 A
V(CEO)
50 V
Current gain
80
P(tot)
0.2 W
V(CBO)
50 V
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412100000
Country
Thailand
ABC-Code
C
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?