Cart

DTC143ZEBTL

ROHM

NPN DIGITALTRANS.4,7K/47K EMT3F
Supplier: ROHM
Matchcode: DTC143ZEB
Rutronik No.: TDSTD8858
Unit Pack: 3000
MOQ: 6000
package: EMT3F
Packaging: REEL
Please login
0.0383 $
229.80 $

Prices

6,000 0.0383 $
12,000 0.0365 $
18,000 0.033 $
30,000 0.0303 $

Parameter

Package
EMT3F
Polarisation
NPN
I(C)
0.1 A
V(CEO)
50 V
Current gain
80
P(tot)
0.2 W
V(CBO)
50 V
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412100000
Country
Thailand
ABC-Code
C
Supplier Lead time
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?