Cart

DTC143ZCAT116

ROHM DTC143ZCAT116

image shown is a representation only

ROHM

NPN DIGITALTRANS.4,7K/47K SOT23
Supplier: ROHM
Matchcode: DTC143ZCA
Rutronik No.: TDSTD9153
Unit Pack: 3000
MOQ: 6000
package: SOT23
Packaging: REEL
Please login
0.0344 $
206.40 $

Prices

6,000 0.0344 $
12,000 0.0327 $
18,000 0.0296 $
36,000 0.0272 $

Parameter

Package
SOT23
Polarisation
NPN
I(C)
0.1 A
V(CEO)
50 V
P(tot)
0.2 W
V(CBO)
50 V
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412100000
Country
Thailand
ABC-Code
C
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?