Cart

DTC143XETL

ROHM

NPN DIGIT.TRANS.4,7K/10K EMT3
Supplier: ROHM
Matchcode: DTC143XE
Rutronik No.: TDSTD7796
Unit Pack: 3000
MOQ: 6000
package: EMT3
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0248 $
148.80 $

Prices

6,000 0.0248 $
21,000 0.0224 $
66,000 0.0204 $

Parameter

Package
EMT3
Polarisation
NPN
I(C)
0.1 A
V(CEO)
50 V
P(tot)
0.2 W
V(CBO)
50 V
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412100000
Country
Thailand
ABC-Code
C
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?