Cart

DTC143XEBHZGTL

ROHM

NPN DIGITALTRANS.4,7K/10K EMT3F
Supplier: ROHM
Matchcode: DTC143XEBHZG
Rutronik No.: TDSTD9174
Unit Pack: 3000
MOQ: 6000
package: EMT3F
Packaging: REEL
Please login Allocation
Article with this quantity is not orderable.. Please send us a request.
0.0441 $
264.60 $

Prices

6,000 0.0441 $
12,000 0.042 $
18,000 0.038 $
30,000 0.0349 $

Parameter

Package
EMT3F
Polarisation
NPN
I(C)
0.1 A
V(CEO)
50 V
P(tot)
0.150 W
V(CBO)
50 V
Automotive
AEC-Q(101)
Leadfree Defin.
10
Packaging
REEL
Customs Tariff No.
85412100000
Country
Thailand
ABC-Code
C
Supplier Lead time
130 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?