Cart

DTC123JKAT146

ROHM DTC123JKAT146

image shown is a representation only

ROHM

NPN DIGIT.-TRANS.2,2K/47K SMT3
Supplier: ROHM
Matchcode: DTC123JKAT146
Rutronik No.: TDSTD8298
Unit Pack: 3000
MOQ: 6000
package: SOT23
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0252 $
151.20 $

Prices

6,000 0.0252 $
12,000 0.0232 $
39,000 0.0216 $

Parameter

Package
SOT23
Polarisation
NPN
I(C)
0.1 A
V(CEO)
50 V
P(tot)
0.2 W
V(CBO)
50 V
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412100000
Country
Japan
ABC-Code
C
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?