Cart

DTC115EETL

ROHM

NPNDIGITAL100K/100K 50V SOT416
Supplier: ROHM
Matchcode: DTC115EETL
Rutronik No.: TDSTD9035
Unit Pack: 3000
MOQ: 6000
package: SOT416
Packaging: REEL
Please login
0.0368 $
220.80 $

Prices

6,000 0.0368 $
12,000 0.035 $
18,000 0.0317 $
30,000 0.0291 $

Parameter

Package
SOT416
Polarisation
NPN
I(C)
0.1 A
P(tot)
0.15 W
V(CBO)
50 V
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412100000
Country
Thailand
ABC-Code
C
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?