Cart

DTC114YETL

ROHM

NPN DIGITALTRANS.10K/47K EMT3
Supplier: ROHM
Matchcode: DTC114YETL
Rutronik No.: TDSTD8343
Unit Pack: 3000
MOQ: 6000
package: EMT3
Packaging: REEL
Please login
0.037 $
222.00 $

Prices

6,000 0.037 $
12,000 0.0352 $
18,000 0.0319 $
30,000 0.0293 $

Parameter

Package
EMT3
Polarisation
NPN
I(C)
0.1 A
V(CEO)
50 V
P(tot)
0.15 W
V(CBO)
50 V
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412100000
Country
Philippines
ABC-Code
C
Supplier Lead time
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?