Cart

DTC114WKAT146

ROHM

TRANS. 10K/4,7K 50V 0,1A SMT3
Supplier: ROHM
Matchcode: DTC114WKAT146
Rutronik No.: TDSTD7448
Unit Pack: 3000
MOQ: 6000
package: SMT3
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.026 $
156.00 $

Prices

6,000 0.026 $
9,000 0.0229 $
12,000 0.0205 $

Parameter

Package
SMT3
Polarisation
NPN
I(C)
0.1 A
V(CEO)
50 V
P(tot)
0.2 W
V(CBO)
50 V
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412100000
Country
ABC-Code
C
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?