Cart

DTC114WETL

ROHM

NPN DIGITALTRANS.10K/4,7K EMT3
Supplier: ROHM
Matchcode: DTC114WE
Rutronik No.: TDSTD8600
Unit Pack: 3000
MOQ: 6000
package: EMT3
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.024 $
144.00 $

Prices

6,000 0.024 $
15,000 0.0218 $
48,000 0.0203 $

Parameter

Package
EMT3
Polarisation
NPN
I(C)
0.1 A
V(CEO)
50 V
P(tot)
0.15 W
V(CBO)
50 V
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412100000
Country
Japan
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?