Cart

DTC114TMT2L

ROHM

NPN DIGITALTRANS.10K VMT3
Supplier: ROHM
Matchcode: DTC114TMT2L
Rutronik No.: TDSTD8596
Unit Pack: 8000
MOQ: 8000
package: VMT3
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0302 $
241.60 $

Prices

8,000 0.0302 $
16,000 0.0278 $
32,000 0.0253 $

Parameter

Package
VMT3
Polarisation
NPN
I(C)
0.1 A
V(CEO)
50 V
Current gain
250
P(tot)
0.15 W
V(CBO)
50 V
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412100000
Country
Japan
ABC-Code
C
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?