Cart

DTC113ZCAHZGT116

ROHM DTC113ZCAHZGT116

image shown is a representation only

ROHM

NPN DIGITALTR. 1K/10K 50V SOT23
Supplier: ROHM
Matchcode: DTC113ZCA
Rutronik No.: TDSTD8941
Unit Pack: 3000
MOQ: 6000
package: SOT23
Packaging: REEL
Please login
0.0389 $
233.40 $

Prices

6,000 0.0389 $
12,000 0.037 $
18,000 0.0334 $
30,000 0.0307 $

Parameter

Package
SOT23
Polarisation
NPN
I(C)
0.1 A
P(tot)
0.2 W
V(CBO)
50 V
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412100000
Country
Philippines
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?