Cart

DTC014EMT2L

ROHM

NPN DIGI.-TRANS.10K/10K VMT3
Supplier: ROHM
Matchcode: DTC014EM
Rutronik No.: TDSTD9175
Unit Pack: 8000
MOQ: 8000
package: VMT3
Packaging: REEL
Please login
0.0464 $
371.20 $

Prices

8,000 0.0464 $
16,000 0.0431 $
24,000 0.041 $
32,000 0.0371 $
56,000 0.034 $

Parameter

Package
VMT3
Polarisation
NPN
I(C)
0.1 A
V(CEO)
50 V
P(tot)
0.15 W
V(CBO)
50 V
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
Customs Tariff No.
85412100000
Country
Thailand
ABC-Code
C
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?