Cart

DTB123TKT146

ROHM DTB123TKT146

image shown is a representation only

ROHM

PNP DIGITALTRANS.2,2K/-40V 0,5A
Supplier: ROHM
Matchcode: DTB123TKT146
Rutronik No.: TDSTD6409
Unit Pack: 3000
MOQ: 3000
package: SOT23
Packaging: REEL
Please login
0.1268 $
380.40 $

Prices

3,000 0.1268 $
6,000 0.1179 $
9,000 0.1122 $
15,000 0.1014 $
21,000 0.0932 $

Parameter

Package
SOT23
Polarisation
PNP
I(C)
0.5 A
V(CEO)
40 V
Current gain
250
P(tot)
0.2 W
V(CBO)
50 V
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412100000
Country
Philippines
ABC-Code
C
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?