Cart

DTB113EKT146

ROHM DTB113EKT146

image shown is a representation only

ROHM

PNP DIGI-TRANS.1K/1K 0,5A SMT3
Supplier: ROHM
Matchcode: DTB113EK
Rutronik No.: TDSTD7364
Unit Pack: 3000
MOQ: 3000
package: SOT23
Packaging: REEL
Please login
0.1268 $
380.40 $

Prices

3,000 0.1268 $
6,000 0.1179 $
9,000 0.1122 $
15,000 0.1014 $
21,000 0.0932 $

Parameter

Package
SOT23
Polarisation
PNP
I(C)
0.5 A
V(CEO)
50 V
Current gain
56
P(tot)
0.2 W
V(CBO)
50 V
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412100000
Country
Philippines
ABC-Code
C
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?