Cart

DTA144EMT2L

ROHM

PNP DIGITAL-TRANS.47K/47K VMT3
Supplier: ROHM
Matchcode: DTA144EMT2L
Rutronik No.: TDSTD9201
Unit Pack: 8000
MOQ: 8000
package: VMT3
Packaging: REEL
Please login
0.0418 $
334.40 $

Prices

8,000 0.0418 $
16,000 0.0389 $
24,000 0.037 $
40,000 0.0334 $
56,000 0.0307 $

Parameter

Package
VMT3
Polarisation
PNP
I(C)
0.1 A
V(CEO)
50 V
P(tot)
0.15 W
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412100000
Country
Philippines
ABC-Code
C
Supplier Lead time
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?