Cart

DTA143TKAT146

ROHM

PNP DIGI.TRANS. 4,7K SMT3
Supplier: ROHM
Matchcode: DTA143TKAT146
Rutronik No.: TDSTD8564
Unit Pack: 3000
MOQ: 6000
package: SMT3
Packaging: REEL
Please login
0.0386 $
231.60 $

Prices

6,000 0.0386 $
12,000 0.0367 $
18,000 0.0332 $
30,000 0.0305 $

Parameter

Package
SMT3
Polarisation
PNP
I(C)
0.1 A
V(CEO)
50 V
Current gain
250
P(tot)
0.2 W
V(CBO)
50 V
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412100000
Country
Philippines
ABC-Code
C
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?