Cart

DTA143EKCHZGT116

ROHM DTA143EKCHZGT116

image shown is a representation only

ROHM

PNP DIGI.TRANS.4,7K/4,7K SMT3
Supplier: ROHM
Matchcode: DTA143ECAHZG
Rutronik No.: TDSTD8727
Unit Pack: 3000
MOQ: 6000
package: SOT23
Packaging: REEL
Please login
0.0323 $
193.80 $

Prices

6,000 0.0323 $
12,000 0.0307 $
18,000 0.0278 $
36,000 0.0255 $

Parameter

Package
SOT23
Polarisation
PNP
I(C)
0.1 A
V(CEO)
50 V
P(tot)
0.2 W
V(CBO)
50 V
Automotive
AEC-Q(101)
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412100000
Country
Japan
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?