Cart

DTA143ECAT116

ROHM

PNP DIGITALTRANS.4,7/4,7K SOT23
Supplier: ROHM
Matchcode: DTA143ECA
Rutronik No.: TDSTD8906
Unit Pack: 3000
MOQ: 6000
package: SST3
Packaging: REEL
Please login
0.0355 $
213.00 $

Prices

6,000 0.0355 $
12,000 0.0337 $
18,000 0.0305 $
30,000 0.028 $

Parameter

Package
SST3
Polarisation
PNP
I(C)
0.1 A
V(CEO)
50 V
P(tot)
0.2 W
V(CBO)
50 V
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412100000
Country
South Korea
ABC-Code
C
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?