Cart

DTA124EMT2L

ROHM

PNP DIGIT.TRANS.22K/22K VMT3
Supplier: ROHM
Matchcode: DTA124EMT2L
Rutronik No.: TDSTD9101
Unit Pack: 8000
MOQ: 8000
package: VMT3
Packaging: REEL
Please login
0.0415 $
332.00 $

Prices

8,000 0.0415 $
16,000 0.0386 $
24,000 0.0367 $
40,000 0.0332 $
56,000 0.0305 $

Parameter

Package
VMT3
Polarisation
PNP
I(C)
0.1 A
V(CEO)
50 V
P(tot)
0.2 W
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
Customs Tariff No.
85412100000
Country
South Korea
ABC-Code
C
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?