DTA115EUAT106

Supplier: ROHM
Matchcode: DTA115EUAT106
Rutronik No.: TDSTD7277
Unit Pack: 3000
MOQ: 3000
package: UMT3
Packaging: REEL
Parameter
- Package
- UMT3
- Polarisation
- PNP
- I(C)
- 0.1 A
- V(CEO)
- 50 V
- Current gain
- 82
- P(tot)
- 0.2 W
- V(CBO)
- 50 V
- Automotive
- NO
- Leadfree Defin.
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412100000
- Country
- ABC-Code
- C
- Supplier Lead time
- 10 weeks