Cart

DTA114EETL

ROHM

PNP DIGITALTRANS.10K/10K EMT3
Supplier: ROHM
Matchcode: DTA114EE
Rutronik No.: TDSTD7542
Unit Pack: 3000
MOQ: 6000
package: EMT3
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0281 $
168.60 $

Prices

6,000 0.0281 $
21,000 0.0254 $
66,000 0.0231 $

Parameter

Package
EMT3
Polarisation
PNP
I(C)
0.1 A
V(CEO)
50 V
Current gain
30
P(tot)
0.2 W
V(CBO)
50 V
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412100000
Country
ABC-Code
C
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?