Cart

DAN235UT106

ROHM

PIN-DUAL-DIODE 35V SOT323
Supplier: ROHM
Matchcode: DAN235UT106
Rutronik No.: DSGLS7474
Unit Pack: 3000
MOQ: 3000
package: UMD3
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0709 $
212.70 $

Prices

3,000 0.0709 $
9,000 0.0658 $
15,000 0.0596 $

Parameter

Technology
PIN
V(RRM)
35 V
IF(AV)
0.01 A
I(FSM)
1 A
V(F)
1 V
T(j)min
-55 °C
T(j)max
150 °C
Automotive
NO
Package
UMD3
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Japan
ABC-Code
C
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?