Cart

CDZVT2R3.6B

ROHM CDZVT2R3.6B

image shown is a representation only

ROHM

Z-DIODE 0,1W 3,6V SOD923 2%
Supplier: ROHM
Matchcode: CDZVT2R3.6B
Rutronik No.: DZ11210
Unit Pack: 8000
MOQ: 16000
package: SOD923
Packaging: REEL
Please login Allocation
Article with this quantity is not orderable.. Please send us a request.
0.0307 $
491.20 $

Prices

16,000 0.0307 $
32,000 0.0292 $
64,000 0.0264 $
80,000 0.0243 $

Parameter

U(Z)
3.6 V
P(tot)
0.1 W
Tolerance
2 %
I(Z)
5 mA
Package
SOD923
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Japan
ABC-Code
C
Supplier Lead time
101 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?