Cart

CDZVT2R15B

ROHM CDZVT2R15B

image shown is a representation only

ROHM

Z-DIODE 0,1W 15V SOD923 2%
Supplier: ROHM
Matchcode: CDZVT2R15B
Rutronik No.: DZ11094
Unit Pack: 8000
MOQ: 8000
package: SOD923
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0244 $
195.20 $

Prices

8,000 0.0244 $
16,000 0.0224 $
40,000 0.0194 $

Parameter

U(Z)
15 V
P(tot)
0.1 W
Tolerance
2 %
I(Z)
5 mA
Automotive
NO
Package
SOD923
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Japan
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?