Cart

CDZFHT2R12B

ROHM CDZFHT2R12B

image shown is a representation only

ROHM

Z-DIODE 0,1W 12V SOD923 2%
Supplier: ROHM
Matchcode: CDZFHT2R12B
Rutronik No.: DZ11112
Unit Pack: 8000
MOQ: 8000
package: SOD923
Packaging: REEL
On request
On request
On request

Parameter

U(Z)
12 V
P(tot)
0.1 W
Tolerance
2 %
I(Z)
5 mA
Package
SOD923
Automotive
AEC-Q(101)
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Japan
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?