Cart

BU9799KV-BZE2

ROHM BU9799KV-BZE2

image shown is a representation only

ROHM

LCD Driver 200 Seg. VQFP-64
Supplier: ROHM
Matchcode: BU9799KV-BZE2
Rutronik No.: DISPL5079
Unit Pack: 1000
MOQ: 1000
package: VQFN-64
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.1611 $
1,161.10 $

Prices

1,000 1.1611 $
5,000 1.1316 $

Parameter

Supply voltage
5.5 V
Temp.max.
-40 °C
Temp.min.
85 °C
Input voltage
5.5 V
Automotive
NO
Package
VQFN-64
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
ABC-Code
B
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?