Cart

BU9796AMUV-E2

ROHM

LCD Driver 80 Seg. VQFN-24
Supplier: ROHM
Matchcode: BU9796AMUV-E2
Rutronik No.: DISPL4838
Unit Pack: 2500
MOQ: 2500
package: VQFN-24
Packaging: REEL
Best Choice
   Please login or register for custom pricing and delivery terms.
In Stock
0.6972 $
1,743.00 $

Prices

2,500 0.6972 $
5,000 0.6795 $

Parameter

Supply voltage
5.5 V
Temp.max.
-40 °C
Temp.min.
85 °C
Input voltage
5.5 V
Automotive
NO
Package
VQFN-24
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423190000
Country
Philippines
ABC-Code
B
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?