Cart

BU8166EKV-ME2

ROHM

DC-DC SOP-8 SMD
Supplier: ROHM
Matchcode: BU8166EKV-ME2
Rutronik No.: ICPWM8377
Unit Pack: 1000
MOQ: 1000
Packaging: REEL
In Stock
5.61 $
5,610.00 $

Parameter

Type
BUCK
T(A) min
-40 °C
T(A) max
85 °C
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Thailand
ABC-Code
A
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?