Cart

BU7265G-TR

ROHM BU7265G-TR

image shown is a representation only

ROHM

1xOP 4kHz 2,4V/ms SSOP5 _SMD
Supplier: ROHM
Matchcode: BU7265G-TR
Rutronik No.: ICOP6777
Unit Pack: 3000
MOQ: 3000
package: SSOP5
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1357 $
407.10 $

Prices

3,000 0.1357 $
6,000 0.1316 $

Parameter

Channels
1
Optimisation
UltraLowPo
R2R
no
Shutdown
no
GBW
0.004 MHz
Slew rate
0.0024 V/µs
Input offset
1 mV
Input bias
0.000001 pA
Noise
40 nV/rtHz
Icc/ Channel
0.35 µA
Output current
2.4 mA
Vcc(min)
1.8 V
Vcc(max)
5.5 V
Top(min)
-40 °C
Top(max)
85 °C
Mounting
SMD
Footprint
8.12 mm²
Automotive
NO
Package
SSOP5
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423390000
Country
Malaysia
ABC-Code
C
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?