Cart

BU52040HFV-TR

ROHM

HallSwitch Bipolar
Supplier: ROHM
Matchcode: BU52040HFV-TR
Rutronik No.: ICIN2042
Unit Pack: 3000
MOQ: 3000
package: HVSOF5
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.8977 $
2,693.10 $

Prices

3,000 0.8977 $
6,000 0.8751 $
12,000 0.86 $

Parameter

Type
BIPOLAR
Bon(min)
1 mT
Boff(min)
-5 mT
Vcc(min)
1.65 V
Top(max)
85 °C
Package
HVSOF5
Automotive
NO
Configuration
3-Wire
Packaging
REEL
Leadfree Defin.
RoHS-conform
Icc
0.45 mA
Hall elements
1
Bon(max)
5 mT
Boff(max)
-1 mT
Top(min)
-40 °C
Vcc(max)
3.3 V
ECCN
EAR99
Customs Tariff No.
85423990000
Country
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?