Cart

BU4S66G2-TR

ROHM BU4S66G2-TR

image shown is a representation only

ROHM

SINGLE ANALOG SWITCH SSOP5
Supplier: ROHM
Matchcode: BU4S66G2-TR
Rutronik No.: ICLOG8790
Unit Pack: 3000
MOQ: 3000
package: SSOP5
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1649 $
494.70 $

Prices

3,000 0.1649 $
6,000 0.1603 $
12,000 0.1588 $
27,000 0.1573 $

Parameter

Vcc(min)
2.5 V
Vcc(max)
2.5 V
Top(min)
-40 °C
Top(max)
85 °C
Automotive
NO
Package
SSOP5
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Japan
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?