Cart

BU4927F-TR

ROHM

DETECTOR 2,7V 0,8µA SOP4
Supplier: ROHM
Matchcode: BU4927F-TR
Rutronik No.: ICSPR7549
Unit Pack: 3000
MOQ: 3000
package: SOP4
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1443 $
432.90 $

Prices

3,000 0.1443 $
12,000 0.127 $
51,000 0.1168 $

Parameter

Tolerance
2.7 V
Automotive
NO
Package
SOP4
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Japan
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?