Cart

BU4918F-TR

ROHM

DETECTOR 1,8V 0,8µA SOP4
Supplier: ROHM
Matchcode: BU4918F-TR
Rutronik No.: ICSPR8373
Unit Pack: 3000
MOQ: 3000
package: SOP4
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1602 $
480.60 $

Prices

3,000 0.1602 $
12,000 0.1413 $
51,000 0.1296 $

Parameter

Tolerance
1.80 V
Package
SOP4
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?