Cart

BU4320FVE-TR

ROHM

DETECTOR 2,0V 0,55µA VSOF5
Supplier: ROHM
Matchcode: BU4320FVE-TR
Rutronik No.: ICREF1059
Unit Pack: 3000
MOQ: 3000
package: VSOF5
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1972 $
591.60 $

Prices

3,000 0.1972 $
12,000 0.174 $
51,000 0.1596 $

Parameter

Package
VSOF5
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?