Cart

BU4209G-TR

ROHM BU4209G-TR

image shown is a representation only

ROHM

DETECTOR 0,9V 0,3µA SSOP5
Supplier: ROHM
Matchcode: BU4209G-TR
Rutronik No.: ICSPR9205
Unit Pack: 3000
MOQ: 3000
package: SSOP5
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request Allocation
0.148 $
444.00 $

Prices

3,000 0.148 $
12,000 0.1306 $
51,000 0.1197 $

Parameter

Tolerance
0.9 V
Package
SSOP5
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
ABC-Code
B
Supplier Lead time
99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?