Cart

BU4053BCFV-E2

ROHM

TRIPLE 2-CHAN.ANA.MUX SSOP16
Supplier: ROHM
Matchcode: 4053BCFV-E2
Rutronik No.: ICLOG6745
Unit Pack: 2500
MOQ: 2500
package: SSOP16
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.274 $
685.00 $

Prices

2,500 0.274 $
5,000 0.2691 $
10,000 0.2666 $
15,000 0.2641 $
25,000 0.2616 $

Parameter

Package
SSOP16
Automotive
NO
Top(min)
-40 °C
Top(max)
85 °C
Vcc(min)
4.5 V
Vcc(max)
5.5 V
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?