Cart

BU30SD2MG-MTR

ROHM BU30SD2MG-MTR

image shown is a representation only

ROHM

LDO VREG 3.0V 200mA SSOP5
Supplier: ROHM
Matchcode: BU30SD2MG-MTR
Rutronik No.: ICSPR9584
Unit Pack: 3000
MOQ: 3000
package: SOT25-5
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1816 $
544.80 $

Prices

3,000 0.1816 $
6,000 0.1662 $
12,000 0.1631 $

Parameter

Mode
POS
Output Voltage
3 V
Output current
0.2 A
Input Voltage
6 V
Package
SOT25-5
Automotive
AEC-Q(100)
Dropout Voltage
200 mV
Op.Temp R.min
-40 °C
Tolerance
2 %
Op.Temp R.max
105 °C
Shutdown
YES
Overtemp.prot.
YES
Leadfree Defin.
RoHS-conform
Packaging
REEL
Type
LOWDROP
ECCN
EAR99
Customs Tariff No.
85423990000
Country
ABC-Code
B
Supplier Lead time
101 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?