Cart

BU21029MUV-E2

ROHM

RESISTIVE 4 WIRE TOUCH CONTROL
Supplier: ROHM
Matchcode: BU21029MUV-E2
Rutronik No.: ICINOT1158
Unit Pack: 2500
MOQ: 2500
package: VQFN020V40
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
1.26 $
3,150.00 $

Prices

2,500 1.26 $
5,000 1.24 $

Parameter

Vcc(min)
1.65 V
Vcc(max)
3.6 V
Top(min)
-20 °C
Top(max)
85 °C
Mounting
SMD
Footprint
16 mm²
Automotive
NO
Package
VQFN020V40
Leadfree Defin.
RoHS-conform
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?