Cart

BU16501KS2-E2

ROHM

LEDDr 8x16 LEDs 5.5V I²C QFP52
Supplier: ROHM
Matchcode: BU16501KS2-E2
Rutronik No.: LEDDRV1282
Unit Pack: 1000
MOQ: 1000
package: SQFP-T52M
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.87 $
1,870.00 $

Prices

1,000 1.87 $
2,000 1.49 $

Parameter

Type
LINEAR
V(in)max
2.7 V
V(out)
5.5 V
I(out)
20 A
Package
SQFP-T52M
Automotive
NO
T(A)max
85 °
Packaging
REEL
T(A)min
-40 °
Leadfree Defin.
RoHS-conform
f(s)
400000 Hz
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Austria
ABC-Code
B
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?