Cart

BU15TD3WG-TR

ROHM BU15TD3WG-TR

image shown is a representation only

ROHM

LDO VREG 1,5V 200mA SSOP5
Supplier: ROHM
Matchcode: BU15TD3WG-TR
Rutronik No.: ICSPR9583
Unit Pack: 3000
MOQ: 3000
package: SSOP5
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0793 $
237.90 $

Prices

3,000 0.0793 $
6,000 0.0726 $
12,000 0.0712 $
24,000 0.0706 $

Parameter

Mode
POS
Output Voltage
1.5 V
Output current
0.2 A
Input Voltage
6.5 V
Automotive
NO
Package
SSOP5
Dropout Voltage
440 mV
Op.Temp R.min
-40 °C
Tolerance
1 %
Op.Temp R.max
85 °C
Leadfree Defin.
RoHS-conform
Packaging
REEL
Type
LOWDROP
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Japan
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?