Cart

BR24T04FVJ-WGE2

ROHM BR24T04FVJ-WGE2

image shown is a representation only

ROHM

E²ser.I²C 512x8 TSSOP8 1.6V
Supplier: ROHM
Matchcode: BR24T04FVJ-WGE2
Rutronik No.: ICPROM9987
Unit Pack: 2500
MOQ: 2500
package: TSSOP8
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1184 $
296.00 $

Prices

2,500 0.1184 $
5,000 0.1172 $

Parameter

Type
I2C
Density
4K bit
Organisation
512x8
U(cc)
1.6 V
Package
TSSOP8
Permis.T(A) min
-40 °C
Permis.T(A) max
85 °C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423275000
Country
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?